Weidmuller Distribution Block, 2 Way, 50 mm², 70 mm², 300A, 1 kV ac/dc, 600 V, Green

RS Stock No.: 138-3507Brand: WeidmüllerManufacturers Part No.: 1561790000
brand-logo
View all in Distribution Blocks

Technical Document

Specifications

Number Of Ways

2

Termination Method

Screw

Wire Size

8 AWG

Housing Material

Wemid

Current Rating

300A

Voltage Rating

1 kV ac/dc, 600 V

Cable CSA

50 mm², 70 mm²

Length

32.9mm

Width

53.1mm

Height

63mm

Colour

Green

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Country of Origin

Germany

Product details

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits

Screw Connection
Terminal Rail/ Mounting Plate

Stock information temporarily unavailable.

EGP 8,102.40

EGP 2,700.80 Each (In a Pack of 3) (ex VAT)

Weidmuller Distribution Block, 2 Way, 50 mm², 70 mm², 300A, 1 kV ac/dc, 600 V, Green

EGP 8,102.40

EGP 2,700.80 Each (In a Pack of 3) (ex VAT)

Weidmuller Distribution Block, 2 Way, 50 mm², 70 mm², 300A, 1 kV ac/dc, 600 V, Green
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Ways

2

Termination Method

Screw

Wire Size

8 AWG

Housing Material

Wemid

Current Rating

300A

Voltage Rating

1 kV ac/dc, 600 V

Cable CSA

50 mm², 70 mm²

Length

32.9mm

Width

53.1mm

Height

63mm

Colour

Green

Maximum Operating Temperature

+130°C

Minimum Operating Temperature

-50°C

Country of Origin

Germany

Product details

WPD Distribution Blocks

Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.

Features & Benefits

Screw Connection
Terminal Rail/ Mounting Plate