Technical Document
Specifications
Brand
WeidmüllerNumber Of Ways
2
Termination Method
Screw
Wire Size
8 AWG
Housing Material
Wemid
Current Rating
300A
Voltage Rating
1 kV ac/dc, 600 V
Cable CSA
50 mm², 70 mm²
Length
32.9mm
Width
53.1mm
Height
63mm
Colour
Blue
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-50°C
Country of Origin
Germany
Product details
WPD Distribution Blocks
Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.
Features & Benefits
Screw Connection
Terminal Rail/ Mounting Plate
EGP 8,099.73
EGP 2,699.91 Each (In a Pack of 3) (ex VAT)
3
EGP 8,099.73
EGP 2,699.91 Each (In a Pack of 3) (ex VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerNumber Of Ways
2
Termination Method
Screw
Wire Size
8 AWG
Housing Material
Wemid
Current Rating
300A
Voltage Rating
1 kV ac/dc, 600 V
Cable CSA
50 mm², 70 mm²
Length
32.9mm
Width
53.1mm
Height
63mm
Colour
Blue
Maximum Operating Temperature
+130°C
Minimum Operating Temperature
-50°C
Country of Origin
Germany
Product details
WPD Distribution Blocks
Range of W series (WPD) distribution blocks from Weidmuller. These distribution blocks range from 0.05 mm² to 300 mm² allowing you to have diverse options for your application. The WPD series distribution blocks are housed with Wemid for increased safety and performance. You are able to safely and efficiently distribute electricity to the power consumer with these WPD distribution blocks. All models are highly reliable and excellent quality.
Features & Benefits
Screw Connection
Terminal Rail/ Mounting Plate