Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Weidmuller LMF Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination

RS Stock No.: 176-7793Brand: WeidmüllerManufacturers Part No.: 1330750000
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

20A

Body Orientation

Straight

Colour

Orange

Voltage Rating

400 V, 300 (CSA, UL 1059) V

Series

LMF

Width

19.2mm

Depth

14.8mm

Length

33.1mm

Material

CuSn (Contact), PA (Insulation)

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 1,005.55

EGP 201.11 Each (In a Pack of 5) (ex VAT)

Weidmuller LMF Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination

EGP 1,005.55

EGP 201.11 Each (In a Pack of 5) (ex VAT)

Weidmuller LMF Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

20A

Body Orientation

Straight

Colour

Orange

Voltage Rating

400 V, 300 (CSA, UL 1059) V

Series

LMF

Width

19.2mm

Depth

14.8mm

Length

33.1mm

Material

CuSn (Contact), PA (Insulation)

Country of Origin

Switzerland