Weidmuller TRS Series Interface Relay, DIN Rail Mount, 24V Coil, SPDT, 1-Pole

RS Stock No.: 892-8798Brand: WeidmüllerManufacturers Part No.: 1122780000Distrelec Article No.: 30094736
brand-logo

Technical Document

Specifications

Coil Voltage

24V

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

TRS

Maximum Input Voltage

230V dc

Minimum Input Voltage

5V

Switching Voltage

250V ac

Terminal Type

Screw

Depth

87.8mm

Height

89.6mm

Length

6.4mm

Contact Material

Silver Alloy

Input Current

11.7mA

Life

5000000 cycles

Turn On Time

<4ms

Operating Temperature Range

-40 → +60°C

Accessory Type

Relay Module

Dimensions

87.8 x 89.6 x 6.4mm

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Standards Met

CE, CULus, EAC, RoHS Compliant

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Turn Off Time

<1.2ms

Country of Origin

China

EGP 1,217.51

EGP 1,217.51 Each (ex VAT)

Weidmuller TRS Series Interface Relay, DIN Rail Mount, 24V Coil, SPDT, 1-Pole

EGP 1,217.51

EGP 1,217.51 Each (ex VAT)

Weidmuller TRS Series Interface Relay, DIN Rail Mount, 24V Coil, SPDT, 1-Pole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

24V

Contact Configuration

SPDT

Mounting Type

DIN Rail

Number of Poles

1

Series

TRS

Maximum Input Voltage

230V dc

Minimum Input Voltage

5V

Switching Voltage

250V ac

Terminal Type

Screw

Depth

87.8mm

Height

89.6mm

Length

6.4mm

Contact Material

Silver Alloy

Input Current

11.7mA

Life

5000000 cycles

Turn On Time

<4ms

Operating Temperature Range

-40 → +60°C

Accessory Type

Relay Module

Dimensions

87.8 x 89.6 x 6.4mm

Special Features

Illuminated Ejection Lever, Various Protective Circuits in the Input

Standards Met

CE, CULus, EAC, RoHS Compliant

Relay Switching Classification

General Purpose Relay

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+60°C

Turn Off Time

<1.2ms

Country of Origin

China