Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
7.62mm
Series
SVF
Number Of Rows
1
Mounting Type
PCB
Current Rating
57A
Voltage Rating
1 kV
Colour
Black
Wire Size
24 → 10 AWG
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Germany
EGP 30,211.90
EGP 318.02 Each (In a Box of 95) (ex VAT)
95
EGP 30,211.90
EGP 318.02 Each (In a Box of 95) (ex VAT)
95
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerPluggable Terminal Block Type
Plug
Number Of Contacts
2
Pitch
7.62mm
Series
SVF
Number Of Rows
1
Mounting Type
PCB
Current Rating
57A
Voltage Rating
1 kV
Colour
Black
Wire Size
24 → 10 AWG
Contact Material
Copper Alloy
Material
Copper Alloy (Contact), PAGF (Insulation)
Country of Origin
Germany