Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
1
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
PCB
Type
PCB Terminal
Current Rating
150A
Colour
Black
Voltage Rating
1 kV
Series
LXXX
Depth
31mm
Width
16mm
Country of Origin
China
Stock information temporarily unavailable.
EGP 474.76
EGP 474.76 Each (ex VAT)
Weidmuller LXXX Series PCB Terminal, 1-Contact, 15mm Pitch, PCB Mount, 1-Row, PCB Termination
1
EGP 474.76
EGP 474.76 Each (ex VAT)
Weidmuller LXXX Series PCB Terminal, 1-Contact, 15mm Pitch, PCB Mount, 1-Row, PCB Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerNumber Of Contacts
1
Pitch
15mm
Number Of Rows
1
Mounting Type
PCB
Termination Method
PCB
Type
PCB Terminal
Current Rating
150A
Colour
Black
Voltage Rating
1 kV
Series
LXXX
Depth
31mm
Width
16mm
Country of Origin
China