Technical Document
Specifications
Brand
WeidmüllerAccessory Type
End Cover
Series
AP
For Use With
DIN Rail Terminal Blocks
Country of Origin
Romania
Product details
Double Deck
A 2 tier terminal, enabling higher density wiring on the rail. The WDK2.5 is a standard feed through while the WDK2.5V has a commoning bar connecting upper and lower tiers.,A 10 way jumper bar is available for WDK2.5 only. (See 815-789 etc) End cover fits both terminals.
Rated at 440V/27A
Cable CSA: 4mm2
Approvals
CSA certified, UL listed
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting
EGP 566.15
EGP 113.23 Each (In a Pack of 5) (ex VAT)
5
EGP 566.15
EGP 113.23 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerAccessory Type
End Cover
Series
AP
For Use With
DIN Rail Terminal Blocks
Country of Origin
Romania
Product details
Double Deck
A 2 tier terminal, enabling higher density wiring on the rail. The WDK2.5 is a standard feed through while the WDK2.5V has a commoning bar connecting upper and lower tiers.,A 10 way jumper bar is available for WDK2.5 only. (See 815-789 etc) End cover fits both terminals.
Rated at 440V/27A
Cable CSA: 4mm2
Approvals
CSA certified, UL listed
SAK Series
Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting