Weidmuller 0412160000 SAKR Series Beige, Yellow, 4mm², Single-Level, Screw Termination

RS Stock No.: 425-667Brand: WeidmüllerManufacturers Part No.: SAKR -412160000Distrelec Article No.: 30399998
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Colour

Beige, Yellow

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

SAKR

Termination Method

Screw

Cable CSA

4mm²

Current Rating

10A

Voltage Rating

400 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

IEC 60947-7-1

Distrelec Product Id

30399998

Country of Origin

Romania

Product details

Isolating

Isolating terminals with either single disconnect (SAKR) or straight feedthrough and single disconnect (DKT4) which offers space saving opportunities. The SAKR type is available with either cheese head or socket screws.

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting

Stock information temporarily unavailable.

EGP 3,015.10

EGP 301.51 Each (In a Pack of 10) (ex VAT)

Weidmuller 0412160000 SAKR Series Beige, Yellow, 4mm², Single-Level, Screw Termination

EGP 3,015.10

EGP 301.51 Each (In a Pack of 10) (ex VAT)

Weidmuller 0412160000 SAKR Series Beige, Yellow, 4mm², Single-Level, Screw Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

Beige, Yellow

Number of Levels

Single

American Wire Gauge

26 → 12AWG

Series

SAKR

Termination Method

Screw

Cable CSA

4mm²

Current Rating

10A

Voltage Rating

400 V

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+100°C

Standards Met

IEC 60947-7-1

Distrelec Product Id

30399998

Country of Origin

Romania

Product details

Isolating

Isolating terminals with either single disconnect (SAKR) or straight feedthrough and single disconnect (DKT4) which offers space saving opportunities. The SAKR type is available with either cheese head or socket screws.

Warning

Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must never be used to switch devices on or off when power is applied

SAK Series

Terminals manufactured from polymide 6.6 with a working temperature of -50°C to +100°C except the fused terminal block (425-689) which is high grade melamine with a working temperature of -60°C to +130°C. Asymmetric rail (G-profile) to B 5825:1980 EN 50035 mounting