Weidmuller 0340460000 AKZ Series Brown, 1.5mm², Single-Level, Screw Termination

Technical Document
Specifications
Brand
WeidmüllerColour
Brown
Number of Levels
Single
American Wire Gauge
24 → 14AWG
Series
AKZ
Termination Method
Screw
Cable CSA
1.5mm²
Current Rating
24A
Voltage Rating
250 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Standards Met
CE, RoHS
Model Number
AKZ 1.5
Country of Origin
China
Product details
AKZ Miniature Series
Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.
Features and Benefits
Moulded in polyamide 6.6 with tin plated brass contacts
Suited to a temperature range of -50°C to +100°C
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.
Approvals
(1) CSA certified, (2) UL recognised
AKZ Miniature Series
Approvals
(1) CSA certified, (2) UL recognised
EGP 1,445.00
EGP 144.50 Each (In a Pack of 10) (ex VAT)
10
EGP 1,445.00
EGP 144.50 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeidmüllerColour
Brown
Number of Levels
Single
American Wire Gauge
24 → 14AWG
Series
AKZ
Termination Method
Screw
Cable CSA
1.5mm²
Current Rating
24A
Voltage Rating
250 V
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+100°C
Standards Met
CE, RoHS
Model Number
AKZ 1.5
Country of Origin
China
Product details
AKZ Miniature Series
Miniature terminals, designed for mounting on 15 mm symmetrical rail to BS 6273:1982 TS15. The range is ideally suited for use in terminal boxes or areas where space is at a premium.
Features and Benefits
Moulded in polyamide 6.6 with tin plated brass contacts
Suited to a temperature range of -50°C to +100°C
Warning
Isolating terminals must only be used for isolating sections of a circuit for test purposes. They must NOT be used to switch services on or off when power is applied.
Approvals
(1) CSA certified, (2) UL recognised
AKZ Miniature Series
Approvals
(1) CSA certified, (2) UL recognised