Technical Document
Specifications
Brand
WEGAccessory Type
Surge Suppressor Block Varistor
For Use With
CWB9 to CWB38 Contactors (AC Coil/DC Coil)
Voltage Rating
130 → 250 V, 180 → 300 V dc
Mounting Type
Plug In
Series
VRB
Country of Origin
Brazil
Product details
Varistor Suppressors
Professional range of WEG varistor suppressors from the VRB series. The varistors have various voltage ranges. Designed to be used with the CWB9 – CWB38 series of contactors.
Plug In
WEG Contactors
EGP 742.61
EGP 742.61 Each (ex VAT)
1
EGP 742.61
EGP 742.61 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WEGAccessory Type
Surge Suppressor Block Varistor
For Use With
CWB9 to CWB38 Contactors (AC Coil/DC Coil)
Voltage Rating
130 → 250 V, 180 → 300 V dc
Mounting Type
Plug In
Series
VRB
Country of Origin
Brazil
Product details
Varistor Suppressors
Professional range of WEG varistor suppressors from the VRB series. The varistors have various voltage ranges. Designed to be used with the CWB9 – CWB38 series of contactors.
Plug In