Technical Document
Specifications
Brand
WEGFLC Motor Rating
2.8 A
Contact Current Rating
1.8 → 2.8 A
Pole Configuration
3P
Series
RW27
Mounting Style
Direct Contactor
Power Rating
0.9 → 1.7 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
83.7mm
Length
71.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac
Country of Origin
Brazil
Product details
Thermal Overload Relays - RW Series
Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable
WEG
EGP 4,215.89
EGP 4,215.89 Each (ex VAT)
1
EGP 4,215.89
EGP 4,215.89 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WEGFLC Motor Rating
2.8 A
Contact Current Rating
1.8 → 2.8 A
Pole Configuration
3P
Series
RW27
Mounting Style
Direct Contactor
Power Rating
0.9 → 1.7 W
Normal State Configuration
1NO + 1NC
Terminal Type
Screw
Reset Method
Automatic, Manual
Width
45mm
Number Of Auxiliary Contacts
2
Depth
83.7mm
Length
71.7mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Operating Temperature Range
-25 → +60 °C
Contact Voltage Rating
690 V ac
Country of Origin
Brazil
Product details
Thermal Overload Relays - RW Series
Tripping class 10
Phase failure sensitivity
Hand, Automatic or manual reset selectable