WEG 3P Pole Panel Mount Isolator Switch - 80A Maximum Current, 31kW Power Rating, IP20

RS Stock No.: 201-3480Brand: WEGManufacturers Part No.: MSW 80 P3 H
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

WEG

Number of Poles

3P

Maximum Current

80A

Mounting Type

Panel Mount

IP Rating

IP20

Power Rating

31kW

Series

MSW

Range

MSW

Model Number

80 A

Normal State Configuration

3NO

Country of Origin

Portugal

Stock information temporarily unavailable.

EGP 11,103.00

EGP 11,103.00 Each (ex VAT)

WEG 3P Pole Panel Mount Isolator Switch - 80A Maximum Current, 31kW Power Rating, IP20

EGP 11,103.00

EGP 11,103.00 Each (ex VAT)

WEG 3P Pole Panel Mount Isolator Switch - 80A Maximum Current, 31kW Power Rating, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WEG

Number of Poles

3P

Maximum Current

80A

Mounting Type

Panel Mount

IP Rating

IP20

Power Rating

31kW

Series

MSW

Range

MSW

Model Number

80 A

Normal State Configuration

3NO

Country of Origin

Portugal