Technical Document
Specifications
Brand
WebtecScale Units
GPM, LPM
Connection Thread
G 1/2
Flow Accuracy
±4FSD
Maximum Operating Pressure
240 bar
Body Material
Aluminium
Connection Thread Size
1/2 in
Connection Thread Standard
G
Maximum Operating Temperature
+115°C
Minimum Flow
4L/min
Maximum Flow
56L/min
Minimum Viscosity
95cSt
Stock information temporarily unavailable.
P.O.A.
Webtec Hydraulic Flow Meter WPB3A6HT15, G 1/2, 4L/min, 56L/min
1
P.O.A.
Webtec Hydraulic Flow Meter WPB3A6HT15, G 1/2, 4L/min, 56L/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WebtecScale Units
GPM, LPM
Connection Thread
G 1/2
Flow Accuracy
±4FSD
Maximum Operating Pressure
240 bar
Body Material
Aluminium
Connection Thread Size
1/2 in
Connection Thread Standard
G
Maximum Operating Temperature
+115°C
Minimum Flow
4L/min
Maximum Flow
56L/min
Minimum Viscosity
95cSt