Weald Electronics SM-21659-BLK Electrical Installation Tester Cap, Accessory Type Cap, For Use With 2 Pole Connector
Technical Document
Specifications
Product details
Two Pole Connector
Sub-miniature connectors with gold plated contacts. Plug, Socket and Hood are supplied separately to provide maximum system flexibility. The Hood can be fitted to either the Plug or the Socket. The Plug and the Socket are non-reversible.
6.5mm Diameter mounting hole
6.1mm Cut-out
3.2mm Cable entry
+130°C Max. temperature
50mΩ Contact resistance
EGP 780.35
EGP 156.07 Each (In a Pack of 5) (ex VAT)
5
EGP 780.35
EGP 156.07 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Product details
Two Pole Connector
Sub-miniature connectors with gold plated contacts. Plug, Socket and Hood are supplied separately to provide maximum system flexibility. The Hood can be fitted to either the Plug or the Socket. The Plug and the Socket are non-reversible.
6.5mm Diameter mounting hole
6.1mm Cut-out
3.2mm Cable entry
+130°C Max. temperature
50mΩ Contact resistance