Technical Document
Specifications
Brand
WagoSupply Voltage
250V
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.1 s → 300 min
Number of Contacts
1
Number of Timer Functions
Timer Relay
Contact Configuration
SPDT
Series
857
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 4,553.55
EGP 4,553.55 Each (ex VAT)
WAGO 857 Series DIN Rail Mount Timer Relay, 250V, 1-Contact, 0.1 s → 300 min, SPDT
1
EGP 4,553.55
EGP 4,553.55 Each (ex VAT)
WAGO 857 Series DIN Rail Mount Timer Relay, 250V, 1-Contact, 0.1 s → 300 min, SPDT
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoSupply Voltage
250V
Mounting Type
DIN Rail
Mode of Operation
Multifunction
Time Range
0.1 s → 300 min
Number of Contacts
1
Number of Timer Functions
Timer Relay
Contact Configuration
SPDT
Series
857
Country of Origin
Germany