Technical Document
Specifications
Brand
WagoPole Format
4
Series
804
Gender
Female
Number Of Ways
4
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
10 (UL/CSA) A, 24 (IEC/EN 60664-1) A
Voltage Rating
630 V
Wire Size
20 → 12 AWG
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Country of Origin
Switzerland
Product details
Wago Terminal Strip with Pushbuttons, 5mm Pitch, Right Angle
The 804 Series offered by Wago are PCB terminal strips with push in CAGE CLAMP® connection and push button actuation.
Features and Benefits
• Terminal strips with push in CAGE CLAMP® connection and push button actuation
• Push in termination of solid and ferruled, fine-stranded conductors
• A large conductor entry accommodates conductors with a cross-section up to 12 AWG with an insulation diameter up to 4.2 mm
• Terminal strips with spacers to increase pin spacing
Wago PCB Terminal Blocks
EGP 616.75
EGP 123.35 Each (In a Pack of 5) (ex VAT)
5
EGP 616.75
EGP 123.35 Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoPole Format
4
Series
804
Gender
Female
Number Of Ways
4
Plug/Socket
Socket
Colour
Grey
Type
PCB Terminal Strip
Mounting Type
PCB Mount
Current Rating
10 (UL/CSA) A, 24 (IEC/EN 60664-1) A
Voltage Rating
630 V
Wire Size
20 → 12 AWG
Termination Method
Push-In Cage Clamp
Contact Plating
Tin
Country of Origin
Switzerland
Product details
Wago Terminal Strip with Pushbuttons, 5mm Pitch, Right Angle
The 804 Series offered by Wago are PCB terminal strips with push in CAGE CLAMP® connection and push button actuation.
Features and Benefits
• Terminal strips with push in CAGE CLAMP® connection and push button actuation
• Push in termination of solid and ferruled, fine-stranded conductors
• A large conductor entry accommodates conductors with a cross-section up to 12 AWG with an insulation diameter up to 4.2 mm
• Terminal strips with spacers to increase pin spacing