Technical Document
Specifications
Brand
WagoSeries
787
Number of Channels
8
Current Rating
10A
Rated DC Voltage
24V
Mounting Style
DIN Rail
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 24,271.57
EGP 24,271.57 Each (ex VAT)
WAGO Electronic Circuit Breaker 10A 24V 787, 8 channels , DIN Rail
1
EGP 24,271.57
EGP 24,271.57 Each (ex VAT)
WAGO Electronic Circuit Breaker 10A 24V 787, 8 channels , DIN Rail
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoSeries
787
Number of Channels
8
Current Rating
10A
Rated DC Voltage
24V
Mounting Style
DIN Rail
Country of Origin
Germany