WAGO 750 Series Digital I/O Module for Use with PLC, Digital, Digital, 24 V dc

RS Stock No.: 279-3032Brand: WAGOManufacturers Part No.: 750-665/000-001
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

Digital I/O Module

Series

750

Input Type

Digital

Number of Inputs

4

Output Type

Digital

Number of Outputs

4

For Use With

PLC

Supply Voltage

24 V dc

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 43,272.58

EGP 43,272.58 Each (ex VAT)

WAGO 750 Series Digital I/O Module for Use with PLC, Digital, Digital, 24 V dc

EGP 43,272.58

EGP 43,272.58 Each (ex VAT)

WAGO 750 Series Digital I/O Module for Use with PLC, Digital, Digital, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

Digital I/O Module

Series

750

Input Type

Digital

Number of Inputs

4

Output Type

Digital

Number of Outputs

4

For Use With

PLC

Supply Voltage

24 V dc

Country of Origin

Germany