Technical Document
Specifications
Brand
WagoAccessory Type
Interface unit
Series
Power
Input Type
Voltage
Output Type
Transmitter
For Use With
750 Series
Application
Communication
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
100 x 24 x 70.5 mm
Country of Origin
Germany
Product details
EnOcean Radio Receiver Module
The 750-642 I/O Module receives radio telegrams from maintenance-free, battery-less and wireless switches and sensors based on EnOcean radio technology.
The module can be used with any controller of the WAGO-I/O-SYSTEM 750. Preprogrammed function blocks make integration easy. The energy required for switch or sensor operation is produced by converting one type of energy (heat, solar or mechanical energy) into usable electrical energy. The radiated energy from the transmitter modules is around one million times smaller than mobile phones. Almost any number of sensors is possible.
EnOcean Radio Receiver Module
Maximum 100 transmitter per module
Connection distances up to 300 m with an external antenna
Short transmission time, high level of protection against external interference
Diagnostic functions
LED status LEDs
Power supply via system voltage Vac/dc
Wago I/O system range
EGP 44,697.45
EGP 44,697.45 Each (ex VAT)
1
EGP 44,697.45
EGP 44,697.45 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoAccessory Type
Interface unit
Series
Power
Input Type
Voltage
Output Type
Transmitter
For Use With
750 Series
Application
Communication
Mounting Type
DIN Rail
Maximum Operating Temperature
+55°C
Dimensions
100 x 24 x 70.5 mm
Country of Origin
Germany
Product details
EnOcean Radio Receiver Module
The 750-642 I/O Module receives radio telegrams from maintenance-free, battery-less and wireless switches and sensors based on EnOcean radio technology.
The module can be used with any controller of the WAGO-I/O-SYSTEM 750. Preprogrammed function blocks make integration easy. The energy required for switch or sensor operation is produced by converting one type of energy (heat, solar or mechanical energy) into usable electrical energy. The radiated energy from the transmitter modules is around one million times smaller than mobile phones. Almost any number of sensors is possible.
EnOcean Radio Receiver Module
Maximum 100 transmitter per module
Connection distances up to 300 m with an external antenna
Short transmission time, high level of protection against external interference
Diagnostic functions
LED status LEDs
Power supply via system voltage Vac/dc