WAGO PLC I/O Module for Use with 750 Series, Digital

RS Stock No.: 719-1936Brand: WAGOManufacturers Part No.: 750-1504Distrelec Article No.: 11050554
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Output Type

Digital

Number of Outputs

16 (Channel)

For Use With

750 Series

Output Current

500 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

69 x 12 x 100 mm

Hazardous Area Certification

IECEx

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 13,606.65

EGP 13,606.65 Each (ex VAT)

WAGO PLC I/O Module for Use with 750 Series, Digital

EGP 13,606.65

EGP 13,606.65 Each (ex VAT)

WAGO PLC I/O Module for Use with 750 Series, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Output Type

Digital

Number of Outputs

16 (Channel)

For Use With

750 Series

Output Current

500 mA

Mounting Type

DIN Rail

Maximum Operating Temperature

+55°C

Dimensions

69 x 12 x 100 mm

Hazardous Area Certification

IECEx

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more