WAGO PLC I/O Module for Use with I/O System 750/753, Digital

RS Stock No.: 719-1945Brand: WAGOManufacturers Part No.: 750-1405Distrelec Article No.: 11050519
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Number of Inputs

16 (Channel)

Input Type

Digital

For Use With

I/O System 750/753

Mounting Type

DIN Rail

Application

Automobile Industry, Industrial Automation, Robotics

Termination

Cage Clamp

Maximum Operating Temperature

+55°C

Dimensions

67 x 12 x 100 mm

Distrelec Product Id

11050519

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 11,980.64

EGP 11,980.64 Each (ex VAT)

WAGO PLC I/O Module for Use with I/O System 750/753, Digital

EGP 11,980.64

EGP 11,980.64 Each (ex VAT)

WAGO PLC I/O Module for Use with I/O System 750/753, Digital
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Accessory Type

PLC I/O Module

Number of Inputs

16 (Channel)

Input Type

Digital

For Use With

I/O System 750/753

Mounting Type

DIN Rail

Application

Automobile Industry, Industrial Automation, Robotics

Termination

Cage Clamp

Maximum Operating Temperature

+55°C

Dimensions

67 x 12 x 100 mm

Distrelec Product Id

11050519

Country of Origin

Germany