WAGO 736 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Spring Cage Termination

RS Stock No.: 314-9805Brand: WAGOManufacturers Part No.: 736-303
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Orange

Voltage Rating

300 V

Series

736

Depth

21mm

Length

31.48mm

Material

Steel

Width

26.5mm

Country of Origin

Poland

Product details

Double Level Terminals

Doubled stacked PCB cage clamp connectors
Providing a reliable safe connection
Suitable for solid, stranded or flexible conductor
Greater packing density on PCB
Angled conductor entry optimises cable entry options
Integral test point
Wire size 0.08 - 2.5mm² (awg 28-12)
Conductor contact length 5-6mm
Current Rating 12A
Voltage Rating 400V

Stock information temporarily unavailable.

EGP 1,488.90

EGP 297.78 Each (In a Pack of 5) (ex VAT)

WAGO 736 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Spring Cage Termination

EGP 1,488.90

EGP 297.78 Each (In a Pack of 5) (ex VAT)

WAGO 736 Series PCB Terminal Block, 6-Contact, 5.08mm Pitch, Through Hole Mount, 2-Row, Spring Cage Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

6

Pitch

5.08mm

Number Of Rows

2

Mounting Type

Through Hole

Gender

Male

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

12A

Body Orientation

Straight

Colour

Orange

Voltage Rating

300 V

Series

736

Depth

21mm

Length

31.48mm

Material

Steel

Width

26.5mm

Country of Origin

Poland

Product details

Double Level Terminals

Doubled stacked PCB cage clamp connectors
Providing a reliable safe connection
Suitable for solid, stranded or flexible conductor
Greater packing density on PCB
Angled conductor entry optimises cable entry options
Integral test point
Wire size 0.08 - 2.5mm² (awg 28-12)
Conductor contact length 5-6mm
Current Rating 12A
Voltage Rating 400V