WAGO, 2.5mm Pitch, 733, 3 Way, Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination,

RS Stock No.: 288-5258Brand: WAGOManufacturers Part No.: 733-103Distrelec Article No.: 14841149
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Brand

Wago

Pluggable Terminal Block Type

Feed Through Plug

Number Of Contacts

3

Pitch

2.5mm

Series

733

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Cage Clamp

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 40,869.80

EGP 40,869.80 1 Box of 200 (ex VAT)

WAGO, 2.5mm Pitch, 733, 3 Way, Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination,

EGP 40,869.80

EGP 40,869.80 1 Box of 200 (ex VAT)

WAGO, 2.5mm Pitch, 733, 3 Way, Pluggable Terminal Block, Feed Through Plug, Cable Mount, Cage Clamp Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pluggable Terminal Block Type

Feed Through Plug

Number Of Contacts

3

Pitch

2.5mm

Series

733

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Cage Clamp

Country of Origin

Germany