WAGO Current Measuring Transducer, Current Input, Digital, Relay Output, 24V dc Supply

RS Stock No.: 135-7398Brand: WAGOManufacturers Part No.: 2857-550
brand-logo
View all in Signal Conditioners

Technical Document

Specifications

Brand

Wago

Module Type

Current Transducer

Input Signal Type

Current

Output Signal Type

Digital, Relay

Input Range

(DC) -100 → 100 A, (AC) 500 mA → 100A

Output Range

± 10 V, ± 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Termination

Push-In

Interface

APP Configuration Interface, Interface, Software Configuration Interface

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

2857 Series Current Signal Conditioner

Wago 2857 series current signal conditioner measures AC-DC currents up to 100 A, while converting the measured current into an analogue standard signal at the output. Providing both digital signal output and relay with changeover contact.

Features and Benefits

Clipping capability provides analogue signal limitation to output end values
Adjustable software filter
Input/output response simulation via configuration display
Safe 3 way isolation with 4 kV test voltage per EN 61140

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners

Stock information temporarily unavailable.

EGP 29,673.62

EGP 29,673.62 Each (ex VAT)

WAGO Current Measuring Transducer, Current Input, Digital, Relay Output, 24V dc Supply

EGP 29,673.62

EGP 29,673.62 Each (ex VAT)

WAGO Current Measuring Transducer, Current Input, Digital, Relay Output, 24V dc Supply
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Module Type

Current Transducer

Input Signal Type

Current

Output Signal Type

Digital, Relay

Input Range

(DC) -100 → 100 A, (AC) 500 mA → 100A

Output Range

± 10 V, ± 20mA

Supply Voltage

24V dc

Mounting Type

DIN Rail Mount

Operating Temperature Range

-40 → +70°C

Maximum Operating Temperature

+70°C

Termination

Push-In

Interface

APP Configuration Interface, Interface, Software Configuration Interface

Minimum Operating Temperature

-40°C

Country of Origin

Germany

Product details

2857 Series Current Signal Conditioner

Wago 2857 series current signal conditioner measures AC-DC currents up to 100 A, while converting the measured current into an analogue standard signal at the output. Providing both digital signal output and relay with changeover contact.

Features and Benefits

Clipping capability provides analogue signal limitation to output end values
Adjustable software filter
Input/output response simulation via configuration display
Safe 3 way isolation with 4 kV test voltage per EN 61140

Wago JUMPFLEX Isolation Amplifiers and Signal Conditioners