WAGO 264-711 264 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

RS Stock No.: 813-3234Brand: WAGOManufacturers Part No.: 264-711
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

264

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Country of Origin

Germany

Product details

Mini feed-through connections for TS 35 rails

Mini feed-through connections for mounting on TS 35 type DIN rails and designed to fit into small enclosures.
Two versions of these terminals are available, for 2 or 4 conductors.

You may be interested in
Stock information temporarily unavailable.

EGP 407.15

EGP 81.43 Each (In a Pack of 5) (ex VAT)

WAGO 264-711 264 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination

EGP 407.15

EGP 81.43 Each (In a Pack of 5) (ex VAT)

WAGO 264-711 264 Series Grey, 2.5mm², Single-Level, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Single

American Wire Gauge

28 → 12AWG

Series

264

Termination Method

Cage Clamp

Cable CSA

2.5mm²

Fused

No

Voltage Rating

800 V

Current Rating

24A

Country of Origin

Germany

Product details

Mini feed-through connections for TS 35 rails

Mini feed-through connections for mounting on TS 35 type DIN rails and designed to fit into small enclosures.
Two versions of these terminals are available, for 2 or 4 conductors.

You may be interested in