Technical Document
Specifications
Brand
WagoColour
Orange
Number of Levels
2
Series
260
American Wire Gauge
16AWG
Termination Method
Cage Clamp
Cable CSA
1.5mm²
Country of Origin
Switzerland
Stock information temporarily unavailable.
EGP 1,924.92
EGP 1,924.92 1 Box of 50 (ex VAT)
WAGO 260-306-1 260 Series Orange, 1.5mm², 2-Level, Cage Clamp Termination
1
EGP 1,924.92
EGP 1,924.92 1 Box of 50 (ex VAT)
WAGO 260-306-1 260 Series Orange, 1.5mm², 2-Level, Cage Clamp Termination
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Orange
Number of Levels
2
Series
260
American Wire Gauge
16AWG
Termination Method
Cage Clamp
Cable CSA
1.5mm²
Country of Origin
Switzerland