WAGO 256 Series PCB Terminal Block, 1-Contact, Through Hole Mount, Solder Termination

RS Stock No.: 101-3192Brand: WAGOManufacturers Part No.: 256-746
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Push Wire Terminal Block

Current Rating

15A

Colour

Grey

Voltage Rating

300 V

Series

256

Length

22.2mm

Depth

17.6mm

Material

Polyamide

Width

7.8mm

Country of Origin

Switzerland

Product details

Modular Lever Action Terminals

Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.

Features and Benefits

• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation

Approvals

UL, CSA

You may be interested in
Stock information temporarily unavailable.

EGP 313.50

EGP 31.35 Each (In a Pack of 10) (ex VAT)

WAGO 256 Series PCB Terminal Block, 1-Contact, Through Hole Mount, Solder Termination

EGP 313.50

EGP 31.35 Each (In a Pack of 10) (ex VAT)

WAGO 256 Series PCB Terminal Block, 1-Contact, Through Hole Mount, Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

Push Wire Terminal Block

Current Rating

15A

Colour

Grey

Voltage Rating

300 V

Series

256

Length

22.2mm

Depth

17.6mm

Material

Polyamide

Width

7.8mm

Country of Origin

Switzerland

Product details

Modular Lever Action Terminals

Reliable cage clamp terminal blocks feature a proven lever action design for easy and secure wire retention. Sturdy solder pins for reliable PCB connection, making this selection of modular terminals compatible with end plates and marking accessories, assuring an adaptable wire-to-board connection system.

Features and Benefits

• Spring loaded terminals
• Simple push button actuation
• Tool-free operation for easy installation

Approvals

UL, CSA

You may be interested in