WAGO 243 Series PCB Terminal Block, 5.75mm Pitch, Cable Mount, Push In Termination

RS Stock No.: 122-8732Brand: WAGOManufacturers Part No.: 243-211Distrelec Article No.: 30409243
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Pitch

5.75mm

Mounting Type

Cable Mount

Gender

Female

Termination Method

Push In

Type

Push Wire Terminal Block

Current Rating

6A

Colour

Grey, Red

Voltage Rating

250 V

Series

243

Material

Polyamide

Distrelec Product Id

30409243

Country of Origin

Germany

Product details

Wago 243 Series Micro Push Wire Connector

Wago have introduced this MICRO PUSH WIRE® connector for solid conductors with small diameters. The solid conductors can have a diameter of 0.6 mm to 0.8 mm can be connected. The 243 series connector can be attached onto carrier rails or smooth surfaces and also for unique marking of the terminal blocks. The compact design makes it perfect for low-power applications with a plug-in terminal connection.

Features and Benefits

MICRO PUSH WIRE® terminals
Wire range 0.6 mm to 0.8 mm
Chrome-nickel spring steel clamps

Stock information temporarily unavailable.

EGP 520.90

EGP 52.09 Each (In a Pack of 10) (ex VAT)

WAGO 243 Series PCB Terminal Block, 5.75mm Pitch, Cable Mount, Push In Termination

EGP 520.90

EGP 52.09 Each (In a Pack of 10) (ex VAT)

WAGO 243 Series PCB Terminal Block, 5.75mm Pitch, Cable Mount, Push In Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pitch

5.75mm

Mounting Type

Cable Mount

Gender

Female

Termination Method

Push In

Type

Push Wire Terminal Block

Current Rating

6A

Colour

Grey, Red

Voltage Rating

250 V

Series

243

Material

Polyamide

Distrelec Product Id

30409243

Country of Origin

Germany

Product details

Wago 243 Series Micro Push Wire Connector

Wago have introduced this MICRO PUSH WIRE® connector for solid conductors with small diameters. The solid conductors can have a diameter of 0.6 mm to 0.8 mm can be connected. The 243 series connector can be attached onto carrier rails or smooth surfaces and also for unique marking of the terminal blocks. The compact design makes it perfect for low-power applications with a plug-in terminal connection.

Features and Benefits

MICRO PUSH WIRE® terminals
Wire range 0.6 mm to 0.8 mm
Chrome-nickel spring steel clamps