Technical Document
Specifications
Brand
WagoNumber Of Contacts
7
Pitch
2.5mm
Number Of Rows
1
Mounting Type
PCB
Gender
Male
Termination Method
PCB Contacts
Series
218
Country of Origin
Poland
Stock information temporarily unavailable.
EGP 18,706.20
EGP 311.77 Each (In a Pack of 60) (ex VAT)
WAGO 218 Series PCB Terminal Block, 7-Contact, 2.5mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination
60
EGP 18,706.20
EGP 311.77 Each (In a Pack of 60) (ex VAT)
WAGO 218 Series PCB Terminal Block, 7-Contact, 2.5mm Pitch, PCB Mount, 1-Row, PCB Contacts Termination
Stock information temporarily unavailable.
60
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoNumber Of Contacts
7
Pitch
2.5mm
Number Of Rows
1
Mounting Type
PCB
Gender
Male
Termination Method
PCB Contacts
Series
218
Country of Origin
Poland