WAGO, 216 Ferrule, 6mm Pin Length, 2.1mm Pin Diameter, Silver

RS Stock No.: 288-5122Brand: WAGOManufacturers Part No.: 216-121-1
brand-logo
View all in Bootlace Ferrules

Technical Document

Specifications

Brand

Wago

Pin Diameter

2.1mm

Number of Entries

1

Colour

Silver

Pin Length

6mm

Insulation

Uninsulated

Series

216

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 2,115.86

EGP 2,115.86 1 Box of 1000 (ex VAT)

WAGO, 216 Ferrule, 6mm Pin Length, 2.1mm Pin Diameter, Silver

EGP 2,115.86

EGP 2,115.86 1 Box of 1000 (ex VAT)

WAGO, 216 Ferrule, 6mm Pin Length, 2.1mm Pin Diameter, Silver
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pin Diameter

2.1mm

Number of Entries

1

Colour

Silver

Pin Length

6mm

Insulation

Uninsulated

Series

216

Country of Origin

Germany