WAGO Slotted Precision Screwdriver, 3.5 x 0.5 mm Tip, 3.5 mm Blade, 100 mm Overall

RS Stock No.: 753-0693Brand: WAGOManufacturers Part No.: 210-658Distrelec Article No.: 30050033
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wago

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.5 mm

Model Number

210

VDE/1000V Approved

No

Blade Length

3.5 mm

Overall Length

100 mm

Non Sparking

No

Country of Origin

Germany

Product details

Insulated screwdriver for terminal blocks

Screwdrivers with partially insulated shafts.
- Type Short angled, 3.5 x 0.5 mm blade,
- Type 1, 2.5 x 0.4 mm blade,
- Type 2, 3.5 x 0.5 mm blade,
- Type 3, 5.5 x 0.8 mm blade,

Stock information temporarily unavailable.

EGP 803.24

EGP 803.24 Each (ex VAT)

WAGO Slotted Precision Screwdriver, 3.5 x 0.5 mm Tip, 3.5 mm Blade, 100 mm Overall

EGP 803.24

EGP 803.24 Each (ex VAT)

WAGO Slotted Precision Screwdriver, 3.5 x 0.5 mm Tip, 3.5 mm Blade, 100 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Screwdriver Type

Precision Screwdriver

Tip Type

Slotted

Tip Size

3.5 x 0.5 mm

Model Number

210

VDE/1000V Approved

No

Blade Length

3.5 mm

Overall Length

100 mm

Non Sparking

No

Country of Origin

Germany

Product details

Insulated screwdriver for terminal blocks

Screwdrivers with partially insulated shafts.
- Type Short angled, 3.5 x 0.5 mm blade,
- Type 1, 2.5 x 0.4 mm blade,
- Type 2, 3.5 x 0.5 mm blade,
- Type 3, 5.5 x 0.8 mm blade,