WAGO 2075 Series PCB Terminal Block, 1-Contact, 3mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination

RS Stock No.: 278-2544Brand: WAGOManufacturers Part No.: 2075-381/997-404
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

3mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

2075

Country of Origin

Switzerland

Stock information temporarily unavailable.

EGP 66,360.00

EGP 33.18 Each (In a Pack of 2000) (ex VAT)

WAGO 2075 Series PCB Terminal Block, 1-Contact, 3mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination

EGP 66,360.00

EGP 33.18 Each (In a Pack of 2000) (ex VAT)

WAGO 2075 Series PCB Terminal Block, 1-Contact, 3mm Pitch, PCB Mount, 1-Row, Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Number Of Contacts

1

Pitch

3mm

Number Of Rows

1

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

2075

Country of Origin

Switzerland