WAGO 2060 Series PCB Terminal Block, 3-Pole, Female, 3-Way, PCB Mount, 9A

RS Stock No.: 126-8948Brand: WAGOManufacturers Part No.: 2060-453/998-404Distrelec Article No.: 30077125
brand-logo
View all in Lighting Connectors

Technical Document

Specifications

Brand

Wago

Pole Format

3

Series

2060

Gender

Female

Number Of Ways

3

Plug/Socket

Socket

Colour

White

Type

PCB Terminal Block

Mounting Type

PCB Mount

Current Rating

9A

Voltage Rating

320 V

Wire Size

24 → 18 AWG

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Method

Push-In Cage Clamp

Country of Origin

Switzerland

Product details

Wago Terminal Block Tape and Reel Series 2060

These Wago series 2060 terminal blocks have a flat, low profile design and are ideal for both manual and automated wiring systems. Wires are secured by a sprung Cage Clamp® mechanism that accommodates single strand and multi-strand cables fitted with ferrules.
The blocks can be placed side-by-side to produce multiple way connectors while maintaining pitch.

Features and Benefits

• Height of 4.5 mm
• 4 mm Pin spacing
• Terminates conductors from 24 AWG to 18 AWG (0.2 – 0.75 mm²)
• Direct push in of solid conductors
• Push buttons for easy connection and removal of all types of conductors
• Available in 1-, 2- and 3-pole configurations
• Group arrangement is possible without losing any poles

Wago PCB Terminal Blocks

Stock information temporarily unavailable.

EGP 769.10

EGP 76.91 Each (In a Pack of 10) (ex VAT)

WAGO 2060 Series PCB Terminal Block, 3-Pole, Female, 3-Way, PCB Mount, 9A

EGP 769.10

EGP 76.91 Each (In a Pack of 10) (ex VAT)

WAGO 2060 Series PCB Terminal Block, 3-Pole, Female, 3-Way, PCB Mount, 9A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Pole Format

3

Series

2060

Gender

Female

Number Of Ways

3

Plug/Socket

Socket

Colour

White

Type

PCB Terminal Block

Mounting Type

PCB Mount

Current Rating

9A

Voltage Rating

320 V

Wire Size

24 → 18 AWG

Contact Material

Copper Alloy

Contact Plating

Tin

Termination Method

Push-In Cage Clamp

Country of Origin

Switzerland

Product details

Wago Terminal Block Tape and Reel Series 2060

These Wago series 2060 terminal blocks have a flat, low profile design and are ideal for both manual and automated wiring systems. Wires are secured by a sprung Cage Clamp® mechanism that accommodates single strand and multi-strand cables fitted with ferrules.
The blocks can be placed side-by-side to produce multiple way connectors while maintaining pitch.

Features and Benefits

• Height of 4.5 mm
• 4 mm Pin spacing
• Terminates conductors from 24 AWG to 18 AWG (0.2 – 0.75 mm²)
• Direct push in of solid conductors
• Push buttons for easy connection and removal of all types of conductors
• Available in 1-, 2- and 3-pole configurations
• Group arrangement is possible without losing any poles

Wago PCB Terminal Blocks