WAGO 2016-1208 TOPJOB S Series White, 16mm², 1-Level, Push In Termination, CSA

RS Stock No.: 278-8346Brand: WAGOManufacturers Part No.: 2016-1208
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

White

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

6AWG

Termination Method

Push In

Cable CSA

16mm²

Hazardous Area Certification

CSA

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 10,818.00

EGP 10,818.00 1 Box of 20 (ex VAT)

WAGO 2016-1208 TOPJOB S Series White, 16mm², 1-Level, Push In Termination, CSA

EGP 10,818.00

EGP 10,818.00 1 Box of 20 (ex VAT)

WAGO 2016-1208 TOPJOB S Series White, 16mm², 1-Level, Push In Termination, CSA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

White

Number of Levels

1

Series

TOPJOB S

American Wire Gauge

6AWG

Termination Method

Push In

Cable CSA

16mm²

Hazardous Area Certification

CSA

Country of Origin

Germany