WAGO 2006-1307 TOPJOB S, 2006 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 507-6838Brand: WAGOManufacturers Part No.: 2006-1307Distrelec Article No.: 14829908
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

TOPJOB S, 2006

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

Fused

No

Current Rating

41A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Country of Origin

Germany

Product details

TOPJOB®S series 3-conductor, 6 mm2 V/J terminal blocks®S

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Features and Benefits

• 2 Conductors
• Direct plug-in of rigid and flexible conductors with end tips, no tools required
• Simple and quick bridging and test system
• Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block

Stock information temporarily unavailable.

EGP 5,052.30

EGP 505.23 Each (In a Pack of 10) (ex VAT)

WAGO 2006-1307 TOPJOB S, 2006 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

EGP 5,052.30

EGP 505.23 Each (In a Pack of 10) (ex VAT)

WAGO 2006-1307 TOPJOB S, 2006 Series Green/Yellow, 6mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Green/Yellow

Number of Levels

Single

American Wire Gauge

20 → 8AWG

Series

TOPJOB S, 2006

Termination Method

Push-In Cage Clamp

Cable CSA

6mm²

Fused

No

Current Rating

41A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Country of Origin

Germany

Product details

TOPJOB®S series 3-conductor, 6 mm2 V/J terminal blocks®S

Terminal blocks for TS 35 DIN Rails use CAGE CLAMP® technology and are 30% smaller than standard terminal blocks.

Features and Benefits

• 2 Conductors
• Direct plug-in of rigid and flexible conductors with end tips, no tools required
• Simple and quick bridging and test system
• Easy and quick marking/labelling, using click-on markers on the central strip of the terminal block