Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
Triple
Series
TOPJOB S, 2002
American Wire Gauge
22 → 12AWG
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
Stock information temporarily unavailable.
EGP 15,680.00
EGP 313.60 Each (In a Pack of 50) (ex VAT)
WAGO 2002-3231 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
50
EGP 15,680.00
EGP 313.60 Each (In a Pack of 50) (ex VAT)
WAGO 2002-3231 TOPJOB S, 2002 Series Grey, 2.5mm², Triple-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
Triple
Series
TOPJOB S, 2002
American Wire Gauge
22 → 12AWG
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany