Technical Document
Specifications
Brand
WagoColour
Blue
Number of Levels
Triple
Voltage Rating
500 V
American Wire Gauge
22 → 12AWG
Series
TOPJOB S, 2002
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Pitch
5.2mm
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
Product details
Triple Deck Terminal Blocks
TOPJOB ® S series triple-deck terminal blocks, for DIN 35 rail, using the CAGE CLAMP ® S, reducing the size to 30% compared to standard terminal blocks
Direct insert solid and flexible conductors with ferrules without tools
Simple and quick to test
Marking / identification, is easy. The markers are clipped in the central band of the terminal block
A 0.8 mm thick end plates / intermediate plates are available separately
Comb jumpers and test sockets are available separately
Ground terminal block, green / yellow, 3 decks, 0.25 -2.5 mm² (4mm²) (RS 758-1727)
Through terminal block, blue, 3 decks, 0.25 -2.5 mm² (4mm²) (RS 758-1723)
No. of Conductors: 2 per deck
Number of decks: 3
Terminal width: 5.2 mm
Dimensions: L 93.5 x H 69.5 mm
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.
EGP 3,350.50
EGP 335.05 Each (In a Pack of 10) (ex VAT)
10
EGP 3,350.50
EGP 335.05 Each (In a Pack of 10) (ex VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Blue
Number of Levels
Triple
Voltage Rating
500 V
American Wire Gauge
22 → 12AWG
Series
TOPJOB S, 2002
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Fused
No
Current Rating
24A
Pitch
5.2mm
Hazardous Area Certification
ATEX, IECEx
Country of Origin
Germany
Product details
Triple Deck Terminal Blocks
TOPJOB ® S series triple-deck terminal blocks, for DIN 35 rail, using the CAGE CLAMP ® S, reducing the size to 30% compared to standard terminal blocks
Direct insert solid and flexible conductors with ferrules without tools
Simple and quick to test
Marking / identification, is easy. The markers are clipped in the central band of the terminal block
A 0.8 mm thick end plates / intermediate plates are available separately
Comb jumpers and test sockets are available separately
Ground terminal block, green / yellow, 3 decks, 0.25 -2.5 mm² (4mm²) (RS 758-1727)
Through terminal block, blue, 3 decks, 0.25 -2.5 mm² (4mm²) (RS 758-1723)
No. of Conductors: 2 per deck
Number of decks: 3
Terminal width: 5.2 mm
Dimensions: L 93.5 x H 69.5 mm
TOPJOB S Series
A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.