WAGO 2002-2208 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 803-6710Brand: WAGOManufacturers Part No.: 2002-2208Distrelec Article No.: 14829865
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Double

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

500 V

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Product details

Double Deck Terminals

Double-deck terminal blocks without marker carrier. The DIN Rail connector from the TOPJOB S Range comes in grey housing.

Features and Benefits

• 4 Conductor-through terminal block L
• Cage Clamp® Connection
• Front entry wiring
• DIN Rail mounting on TS 35 rail

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 1,298.86

EGP 1,298.86 1 Pack of 5 (ex VAT)

WAGO 2002-2208 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx

EGP 1,298.86

EGP 1,298.86 1 Pack of 5 (ex VAT)

WAGO 2002-2208 TOPJOB S, 2002 Series Grey, 2.5mm², Double-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

Double

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

24A

Voltage Rating

500 V

Hazardous Area Certification

ATEX, IECEx

Country of Origin

Germany

Product details

Double Deck Terminals

Double-deck terminal blocks without marker carrier. The DIN Rail connector from the TOPJOB S Range comes in grey housing.

Features and Benefits

• 4 Conductor-through terminal block L
• Cage Clamp® Connection
• Front entry wiring
• DIN Rail mounting on TS 35 rail

870 Series

Compact screwless DIN rail mount terminals suitable for use with TS35 ’Top Hat’ rails. The compact size of the terminal is possible due to the new cage clamp designed to satisfy the need to reduce cabinet space on site.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more