Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
1
Series
TOPJOB S
American Wire Gauge
22 → 12AWG
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Hazardous Area Certification
ATEX, EAC Ex, IECEx
Distrelec Product Id
14829888
Country of Origin
China
Stock information temporarily unavailable.
EGP 13,018.60
EGP 13,018.60 1 Box of 50 (ex VAT)
WAGO 2002-1671 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
1
EGP 13,018.60
EGP 13,018.60 1 Box of 50 (ex VAT)
WAGO 2002-1671 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WagoColour
Grey
Number of Levels
1
Series
TOPJOB S
American Wire Gauge
22 → 12AWG
Termination Method
Push-In Cage Clamp
Cable CSA
2.5mm²
Hazardous Area Certification
ATEX, EAC Ex, IECEx
Distrelec Product Id
14829888
Country of Origin
China