WAGO 2002-1661 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx

RS Stock No.: 278-3228Brand: WAGOManufacturers Part No.: 2002-1661
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

American Wire Gauge

22 → 12AWG

Series

TOPJOB S

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Country of Origin

China

Stock information temporarily unavailable.

EGP 12,422.56

EGP 12,422.56 1 Box of 50 (ex VAT)

WAGO 2002-1661 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx

EGP 12,422.56

EGP 12,422.56 1 Box of 50 (ex VAT)

WAGO 2002-1661 TOPJOB S Series Grey, 2.5mm², 1-Level, Push-In Cage Clamp Termination, ATEX, EAC Ex, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

1

American Wire Gauge

22 → 12AWG

Series

TOPJOB S

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Hazardous Area Certification

ATEX, EAC Ex, IECEx

Country of Origin

China