WAGO 2002-1202 TOPJOB S, 2002 Series Orange, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

RS Stock No.: 758-1660Brand: WAGOManufacturers Part No.: 2002-1202Distrelec Article No.: 14829837
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Orange

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

22A

Voltage Rating

550 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

EGP 817.30

EGP 81.73 Each (In a Pack of 10) (ex VAT)

WAGO 2002-1202 TOPJOB S, 2002 Series Orange, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx

EGP 817.30

EGP 81.73 Each (In a Pack of 10) (ex VAT)

WAGO 2002-1202 TOPJOB S, 2002 Series Orange, 2.5mm², Single-Level, Push-In Cage Clamp Termination, ATEX, IECEx
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Wago

Colour

Orange

Number of Levels

Single

American Wire Gauge

22 → 12AWG

Series

TOPJOB S, 2002

Termination Method

Push-In Cage Clamp

Cable CSA

2.5mm²

Fused

No

Current Rating

22A

Voltage Rating

550 V

Pitch

5.2mm

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

CSA

Country of Origin

Germany

Product details

Standard Terminal Blocks

TOPJOB S Series

A range of rail-mounted terminal blocks that can fulfill all industrial and Ex applications, as well as those for building installations. Thanks to CAGE CLAMP® S technology, the TOPJOB® S rail-mounted terminal blocks for the DIN 35 carrier rail give a space saving of 30%. The compact size helps minimize costs through the reduction of panel space used, as well as smaller enclosures and junction boxes.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more