WAGO 2000-5311/1102-950 TOPJOB S Series Grey, 1mm², 3-Level, Push-In Cage Clamp Termination

RS Stock No.: 278-7979Brand: WAGOManufacturers Part No.: 2000-5311/1102-950
brand-logo
View all in DIN Rail Terminal Blocks

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

3

Series

TOPJOB S

American Wire Gauge

24 → 16AWG

Termination Method

Push-In Cage Clamp

Cable CSA

1mm²

Country of Origin

Germany

Stock information temporarily unavailable.

EGP 5,642.98

EGP 5,642.98 1 Box of 5 (ex VAT)

WAGO 2000-5311/1102-950 TOPJOB S Series Grey, 1mm², 3-Level, Push-In Cage Clamp Termination

EGP 5,642.98

EGP 5,642.98 1 Box of 5 (ex VAT)

WAGO 2000-5311/1102-950 TOPJOB S Series Grey, 1mm², 3-Level, Push-In Cage Clamp Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wago

Colour

Grey

Number of Levels

3

Series

TOPJOB S

American Wire Gauge

24 → 16AWG

Termination Method

Push-In Cage Clamp

Cable CSA

1mm²

Country of Origin

Germany