W Robinson And Sons 240 V 6 bar Centrifugal Water Pump, 50L/min

RS Stock No.: 214-5228Brand: W Robinson And SonsManufacturers Part No.: 022462
brand-logo
View all in Water Pumps

Technical Document

Specifications

Maximum Flow Rate

50L/min

Supply Voltage

240 V

Input Connection

1 in BSP

Maximum Head

25m

Maximum Working Pressure

6 bar

Body Material

Stainless Steel

Input Power

0.55kW

Maximum Fluid Temperature

+50°C

Input Connection Size

1in

Output Connection Size

1in

Pump Type

Centrifugal

IP Rating

IP44

Country of Origin

Italy

Stock information temporarily unavailable.

EGP 99,515.40

EGP 99,515.40 Each (ex VAT)

W Robinson And Sons 240 V 6 bar Centrifugal Water Pump, 50L/min

EGP 99,515.40

EGP 99,515.40 Each (ex VAT)

W Robinson And Sons 240 V 6 bar Centrifugal Water Pump, 50L/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Flow Rate

50L/min

Supply Voltage

240 V

Input Connection

1 in BSP

Maximum Head

25m

Maximum Working Pressure

6 bar

Body Material

Stainless Steel

Input Power

0.55kW

Maximum Fluid Temperature

+50°C

Input Connection Size

1in

Output Connection Size

1in

Pump Type

Centrifugal

IP Rating

IP44

Country of Origin

Italy