Technical Document
Specifications
Brand
W Robinson And SonsMaximum Flow Rate
130L/min
Supply Voltage
230 V
Maximum Head
6m
Maximum Working Pressure
0.6 bar
Input Power
200W
Maximum Fluid Temperature
+40°C
Output Connection Size
1-1/4in
Pump Type
Submersible
IP Rating
IP68
Country of Origin
Italy
Stock information temporarily unavailable.
EGP 32,195.78
EGP 32,195.78 Each (ex VAT)
W Robinson And Sons 230 V 0.6 bar Submersible Submersible Water Pump, 130L/min
1
EGP 32,195.78
EGP 32,195.78 Each (ex VAT)
W Robinson And Sons 230 V 0.6 bar Submersible Submersible Water Pump, 130L/min
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
W Robinson And SonsMaximum Flow Rate
130L/min
Supply Voltage
230 V
Maximum Head
6m
Maximum Working Pressure
0.6 bar
Input Power
200W
Maximum Fluid Temperature
+40°C
Output Connection Size
1-1/4in
Pump Type
Submersible
IP Rating
IP68
Country of Origin
Italy