Technical Document
Specifications
Brand
Vox PowerOutput Voltage
18 → 58V dc
Output Current
3.75A
Power Rating
1.2 kW, 150 W
Number of Outputs
1
Mounting Type
Rack Mount
Package Type
Open Frame
Length
60mm
Width
35mm
Depth
17mm
Series
O/P 4
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Weight
60g
Country of Origin
India
Product details
Vox Power 600 W Isolated Output Modules for AC-DC Modular Power Supply – O/P 4
Isolated 48 V output module for use with Nevo AC-DC front-end input modules. The NEVO single output isolated t modules (see below table) can be parallel and series connected within the same chassis to achieve higher output currents or voltages. By selecting the required output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. For electrical data, refer to table.
Features and benefits
• Vox Power Configurable Product Output Module
• 150 Watt Single Output Module
• Maximum Current: 3.75A
• Output Voltage Range: 18V To 58V
• To Be Used with Nevo+600 and Nevo+1200 Front Ends
Switch Mode - Vox Power 600W, NEVO600 Series
EGP 7,820.06
EGP 7,820.06 Each (ex VAT)
1
EGP 7,820.06
EGP 7,820.06 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Vox PowerOutput Voltage
18 → 58V dc
Output Current
3.75A
Power Rating
1.2 kW, 150 W
Number of Outputs
1
Mounting Type
Rack Mount
Package Type
Open Frame
Length
60mm
Width
35mm
Depth
17mm
Series
O/P 4
Minimum Temperature
-40°C
Maximum Temperature
+85°C
Weight
60g
Country of Origin
India
Product details
Vox Power 600 W Isolated Output Modules for AC-DC Modular Power Supply – O/P 4
Isolated 48 V output module for use with Nevo AC-DC front-end input modules. The NEVO single output isolated t modules (see below table) can be parallel and series connected within the same chassis to achieve higher output currents or voltages. By selecting the required output modules, a custom power solution can be configured offering high-power density and efficiencies of up to 89%. For electrical data, refer to table.
Features and benefits
• Vox Power Configurable Product Output Module
• 150 Watt Single Output Module
• Maximum Current: 3.75A
• Output Voltage Range: 18V To 58V
• To Be Used with Nevo+600 and Nevo+1200 Front Ends