Vox Power Switching Power Supply, NEVO+1200S, 1.5 → 7.5V dc, 1A, 1200W, 8 Output, 120 → 370 V dc, 85

RS Stock No.: 816-0169Brand: Vox PowerManufacturers Part No.: NEVO+1200S
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

1.5 → 7.5V dc

Output Current

1A

Power Rating

1200W

Number of Outputs

8

Input Voltage

120 → 370 V dc, 85 → 264V ac

Mounting Type

Rack Mount

Package Type

Front End

Length

152.4mm

Width

41mm

Depth

146.75mm

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Weight

720g

Country of Origin

China

Product details

Vox Power 1200 W User Configurable Modular AC-DC Power Supply - NEVO+1200S

The Vox Power NEVO+1200S is a series of modular and user configurable power supplies. This modular power supply delivers up to 1200 W. The NEVO is the Ideal Power solution for applications where size and weight are essential aspects. Each power supply consists of an input module with eight slots, where any combination of outputs can be fitted to create a power solution with up to sixteen isolated outputs. The NEVO series of power supplies boast maximum power from minimum size, packaged in an amazing 6 x 6 in profile the NEVO+1200 series delivers more than 22 W per cubic Inch.

• Vox Power Modular Front End
• 1200 Watt Standard (ITE Approved) Front End.
• 8 Ouput Module Slots
• AC Input Voltage Range - 85VAC TO 264VAC
• 6 X 6 X 1.6 Inches ( 154.5 x 152.5 x 41.5mm)
• Use any combination of modules 1,2,3,4,5 and 8 in slots A through H

Standards

IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60950-1(ed.2); am2

Switch Mode - Vox Power 600W, NEVO600 Series

EGP 50,891.35

EGP 50,891.35 Each (ex VAT)

Vox Power Switching Power Supply, NEVO+1200S, 1.5 → 7.5V dc, 1A, 1200W, 8 Output, 120 → 370 V dc, 85

EGP 50,891.35

EGP 50,891.35 Each (ex VAT)

Vox Power Switching Power Supply, NEVO+1200S, 1.5 → 7.5V dc, 1A, 1200W, 8 Output, 120 → 370 V dc, 85

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

1.5 → 7.5V dc

Output Current

1A

Power Rating

1200W

Number of Outputs

8

Input Voltage

120 → 370 V dc, 85 → 264V ac

Mounting Type

Rack Mount

Package Type

Front End

Length

152.4mm

Width

41mm

Depth

146.75mm

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Weight

720g

Country of Origin

China

Product details

Vox Power 1200 W User Configurable Modular AC-DC Power Supply - NEVO+1200S

The Vox Power NEVO+1200S is a series of modular and user configurable power supplies. This modular power supply delivers up to 1200 W. The NEVO is the Ideal Power solution for applications where size and weight are essential aspects. Each power supply consists of an input module with eight slots, where any combination of outputs can be fitted to create a power solution with up to sixteen isolated outputs. The NEVO series of power supplies boast maximum power from minimum size, packaged in an amazing 6 x 6 in profile the NEVO+1200 series delivers more than 22 W per cubic Inch.

• Vox Power Modular Front End
• 1200 Watt Standard (ITE Approved) Front End.
• 8 Ouput Module Slots
• AC Input Voltage Range - 85VAC TO 264VAC
• 6 X 6 X 1.6 Inches ( 154.5 x 152.5 x 41.5mm)
• Use any combination of modules 1,2,3,4,5 and 8 in slots A through H

Standards

IEC 60950-1(ed.2), IEC 60950-1(ed.2); am1, IEC 60950-1(ed.2); am2

Switch Mode - Vox Power 600W, NEVO600 Series