Volkel HSS Countersink, 5mm Head, 90°

RS Stock No.: 364-3830Brand: VolkelManufacturers Part No.: 996/0205
View all in Countersinks

Technical Document

Specifications

Brand

Volkel

Head Diameter

5mm

Countersink Angle

90°

Material

HSS

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Volkel HSS Countersink, 5mm Head, 90°

P.O.A.

Volkel HSS Countersink, 5mm Head, 90°
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Volkel

Head Diameter

5mm

Countersink Angle

90°

Material

HSS

You may be interested in