Visual LED Lens Cap for use with Through-Hole LEDs

RS Stock No.: 169-9745Brand: VisualManufacturers Part No.: CLB 300 CTP
View all in LED Holders

Technical Document

Specifications

Brand

Visual

LED Holder Type

LED Lens Cap

For Use With

Through-Hole LEDs

Height Above Panel

1.78mm

Colour

Transparent

Series

CLB 300

Country of Origin

United States

Product details

Visual CLB 300 Series Lense Mounts

An economic low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.

LED Mounting Hardware, Visual

Stock information temporarily unavailable.

EGP 42,600.00

EGP 42.60 Each (In a Bag of 1000) (ex VAT)

Visual LED Lens Cap for use with Through-Hole LEDs

EGP 42,600.00

EGP 42.60 Each (In a Bag of 1000) (ex VAT)

Visual LED Lens Cap for use with Through-Hole LEDs
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Visual

LED Holder Type

LED Lens Cap

For Use With

Through-Hole LEDs

Height Above Panel

1.78mm

Colour

Transparent

Series

CLB 300

Country of Origin

United States

Product details

Visual CLB 300 Series Lense Mounts

An economic low profile LED bezel. Made from polycarbonate, its convenient design ensures an easy and secure mount.

LED Mounting Hardware, Visual