Viso Polyethylene Tripod, H430 mm W430mm

RS Stock No.: 282-5093Brand: VisoManufacturers Part No.: TRIANGLECO
brand-logo
View all in Road Signs

Technical Document

Specifications

Brand

Viso

Material

Polyethylene

Type

Safety Triangle

Colour

Red

Height

430 mm

Width

430mm

Length

430mm

Country of Origin

China

Stock information temporarily unavailable.

EGP 1,207.01

EGP 1,207.01 Each (ex VAT)

Viso Polyethylene Tripod, H430 mm W430mm

EGP 1,207.01

EGP 1,207.01 Each (ex VAT)

Viso Polyethylene Tripod, H430 mm W430mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Viso

Material

Polyethylene

Type

Safety Triangle

Colour

Red

Height

430 mm

Width

430mm

Length

430mm

Country of Origin

China