Viso Red & White PVC Folding Barrier

RS Stock No.: 282-5044Brand: VisoManufacturers Part No.: TRAVO100CLOS
brand-logo
View all in Safety Barriers

Technical Document

Specifications

Brand

Viso

Barrier Type

Folding Barrier

Colour

Red, White

Material

PVC

Barrier Colour

Red, White

Barrier Text

Do Not Enter

Barrier Material

Polyester

Height

1 m

Length

1,70m

Country of Origin

China

Stock information temporarily unavailable.

EGP 19,033.10

EGP 19,033.10 Each (ex VAT)

Viso Red & White PVC Folding Barrier

EGP 19,033.10

EGP 19,033.10 Each (ex VAT)

Viso Red & White PVC Folding Barrier
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Viso

Barrier Type

Folding Barrier

Colour

Red, White

Material

PVC

Barrier Colour

Red, White

Barrier Text

Do Not Enter

Barrier Material

Polyester

Height

1 m

Length

1,70m

Country of Origin

China